


STM32L431RCY6TR | |
|---|---|
DigiKey Part Number | 497-17944-2-ND - Tape & Reel (TR) 497-17944-1-ND - Cut Tape (CT) 497-17944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L431RCY6TR |
Description | IC MCU 32BIT 256KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-WLCSP (3.14x3.13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431RCY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.14x3.13) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.87000 | kr.28.87 |
| 10 | kr.21.90100 | kr.219.01 |
| 25 | kr.20.16440 | kr.504.11 |
| 100 | kr.18.25350 | kr.1,825.35 |
| 250 | kr.17.34248 | kr.4,335.62 |
| 500 | kr.16.79324 | kr.8,396.62 |
| 1.000 | kr.16.34107 | kr.16,341.07 |
| 2.500 | kr.15.86394 | kr.39,659.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.15.57633 | kr.77,881.65 |
| Unit Price without VAT: | kr.28.87000 |
|---|---|
| Unit Price with VAT: | kr.36.08750 |

