


STM32L431RBY6TR | |
|---|---|
DigiKey Part Number | 497-17943-2-ND - Tape & Reel (TR) 497-17943-1-ND - Cut Tape (CT) 497-17943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L431RBY6TR |
Description | IC MCU 32BIT 128KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-WLCSP (3.14x3.13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431RBY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.14x3.13) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.95000 | kr.24.95 |
| 10 | kr.18.86600 | kr.188.66 |
| 25 | kr.17.33520 | kr.433.38 |
| 100 | kr.15.65450 | kr.1,565.45 |
| 250 | kr.14.85304 | kr.3,713.26 |
| 500 | kr.14.36990 | kr.7,184.95 |
| 1.000 | kr.13.97233 | kr.13,972.33 |
| 2.500 | kr.13.55264 | kr.33,881.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.29971 | kr.66,498.55 |
| Unit Price without VAT: | kr.24.95000 |
|---|---|
| Unit Price with VAT: | kr.31.18750 |

















