ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L152V8T6A

DigiKey Part Number
497-18960-ND
Manufacturer
Manufacturer Product Number
STM32L152V8T6A
Description
IC MCU 32BIT 64KB FLASH 100LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM32L152V8T6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.44.95000kr.44.95
10kr.34.61900kr.346.19
24kr.32.14750kr.771.54
90kr.29.39367kr.2,645.43
270kr.27.76807kr.7,497.38
450kr.27.16704kr.12,225.17
990kr.26.39301kr.26,129.08
2.430kr.25.69724kr.62,444.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.95000
Unit Price with VAT:kr.56.18750