


STM32L151UCY7TR | |
|---|---|
DigiKey Part Number | STM32L151UCY7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L151UCY7TR |
Description | IC MCU 32BIT 256KB FLASH 63WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 63-WLCSP (3.23x4.16) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151UCY7TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 63-WLCSP (3.23x4.16) | |
Package / Case | 63-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.26.01372 | kr.78,041.16 |
| Unit Price without VAT: | kr.26.01372 |
|---|---|
| Unit Price with VAT: | kr.32.51715 |









