


STM32L151C6T6ATR | |
|---|---|
DigiKey Part Number | 497-STM32L151C6T6ATR-ND - Tape & Reel (TR) 497-STM32L151C6T6ACT-ND - Cut Tape (CT) 497-STM32L151C6T6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L151C6T6ATR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151C6T6ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.32000 | kr.29.32 |
| 10 | kr.22.26700 | kr.222.67 |
| 25 | kr.20.50400 | kr.512.60 |
| 100 | kr.18.56600 | kr.1,856.60 |
| 250 | kr.17.64160 | kr.4,410.40 |
| 500 | kr.17.08452 | kr.8,542.26 |
| 1.000 | kr.16.62605 | kr.16,626.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.16.16103 | kr.38,786.47 |
| Unit Price without VAT: | kr.29.32000 |
|---|---|
| Unit Price with VAT: | kr.36.65000 |

















