Parametric Equivalent




STM32L100R8T6TR | |
|---|---|
DigiKey Part Number | 497-19672-2-ND - Tape & Reel (TR) 497-19672-1-ND - Cut Tape (CT) 497-19672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L100R8T6TR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L100R8T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.73000 | kr.41.73 |
| 10 | kr.32.07300 | kr.320.73 |
| 25 | kr.29.66280 | kr.741.57 |
| 100 | kr.27.01310 | kr.2,701.31 |
| 250 | kr.25.74956 | kr.6,437.39 |
| 500 | kr.24.98788 | kr.12,493.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.36096 | kr.24,360.96 |
| 2.000 | kr.23.84498 | kr.47,689.96 |
| Unit Price without VAT: | kr.41.73000 |
|---|---|
| Unit Price with VAT: | kr.52.16250 |













