STM32L100R8T6TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.20.00109
Datasheet
64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFP
64 LQFP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L100R8T6TR

DigiKey Part Number
497-19672-2-ND - Tape & Reel (TR)
497-19672-1-ND - Cut Tape (CT)
497-19672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L100R8T6TR
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32L100R8T6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 20x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.54000kr.41.54
10kr.31.92300kr.319.23
25kr.29.52440kr.738.11
100kr.26.88700kr.2,688.70
250kr.25.62944kr.6,407.36
500kr.24.87130kr.12,435.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.24730kr.24,247.30
2.000kr.23.73373kr.47,467.46
Manufacturers Standard Package
Unit Price without VAT:kr.41.54000
Unit Price with VAT:kr.51.92500