STM32L100C-DISCO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 640
Unit Price: kr.110.40000
Datasheet
STM32L100 Discovery STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L100 Discovery STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
STM32L100C-DISCO
STM32L100C-DISCO
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L100C-DISCO

DigiKey Part Number
497-13930-ND
Manufacturer
Manufacturer Product Number
STM32L100C-DISCO
Description
DISCOVERY STM32L100 EVAL BRD
Customer Reference
Detailed Description
STM32L100 Discovery STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
STM32L100C-DISCO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
Utilized IC / Part
STM32L100
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes