

STM32L071RZT6 | |
---|---|
DigiKey Part Number | 497-17502-ND |
Manufacturer | |
Manufacturer Product Number | STM32L071RZT6 |
Description | IC MCU 32BIT 192KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071RZT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.06000 | kr.29.06 |
10 | kr.22.04800 | kr.220.48 |
25 | kr.20.30320 | kr.507.58 |
100 | kr.18.38270 | kr.1,838.27 |
250 | kr.17.46688 | kr.4,366.72 |
960 | kr.16.48473 | kr.15,825.34 |
1.920 | kr.16.10650 | kr.30,924.48 |
2.880 | kr.15.91700 | kr.45,840.96 |
Unit Price without VAT: | kr.29.06000 |
---|---|
Unit Price with VAT: | kr.36.32500 |