



STM32L053R8T3 | |
|---|---|
DigiKey Part Number | 497-18575-ND |
Manufacturer | |
Manufacturer Product Number | STM32L053R8T3 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L053R8T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.99000 | kr.21.99 |
| 10 | kr.16.51900 | kr.165.19 |
| 25 | kr.15.15440 | kr.378.86 |
| 160 | kr.13.26506 | kr.2,122.41 |
| 320 | kr.12.77681 | kr.4,088.58 |
| 640 | kr.12.37473 | kr.7,919.83 |
| 1.120 | kr.12.10270 | kr.13,555.02 |
| 2.560 | kr.11.77150 | kr.30,135.04 |
| 5.120 | kr.11.54743 | kr.59,122.84 |
| Unit Price without VAT: | kr.21.99000 |
|---|---|
| Unit Price with VAT: | kr.27.48750 |


















