


STM32L031G6U6TR | |
|---|---|
DigiKey Part Number | 497-18805-2-ND - Tape & Reel (TR) 497-18805-1-ND - Cut Tape (CT) 497-18805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L031G6U6TR |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031G6U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.8.65900 | kr.86.59 |
| 25 | kr.7.87960 | kr.196.99 |
| 100 | kr.7.02210 | kr.702.21 |
| 250 | kr.6.61352 | kr.1,653.38 |
| 500 | kr.6.36724 | kr.3,183.62 |
| 1.000 | kr.6.16442 | kr.6,164.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.91398 | kr.17,741.94 |
| 6.000 | kr.5.79140 | kr.34,748.40 |
| 9.000 | kr.5.73002 | kr.51,570.18 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |



















