


STM32H745I-DISCO | |
|---|---|
DigiKey Part Number | 497-19507-ND |
Manufacturer | |
Manufacturer Product Number | STM32H745I-DISCO |
Description | DISCOVERY KIT WITH STM32H745XI M |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32H745 Discovery STM32H7 ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H745 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Arduino R3 Shield, STMod+ | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.565.26000 | kr.565.26 |
| Unit Price without VAT: | kr.565.26000 |
|---|---|
| Unit Price with VAT: | kr.706.57500 |











