ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
Could your next 8-bit microcontroller be a 32-bit?

STM32G473CCU3

DigiKey Part Number
497-STM32G473CCU3-ND
Manufacturer
Manufacturer Product Number
STM32G473CCU3
Description
IC MCU 32BIT 256KB FLSH 48UFQFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32G473CCU3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
170MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 21x12b SAR; D/A 7x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-UFQFPN (7x7)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.560kr.25.42649kr.39,665.32
Manufacturers Standard Package
Unit Price without VAT:kr.25.42649
Unit Price with VAT:kr.31.78311