


STM32F479AIY6TR | |
|---|---|
DigiKey Part Number | STM32F479AIY6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F479AIY6TR |
Description | IC MCU 32BIT 2MB FLASH 168WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 168-WLCSP (4.89x5.69) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F479AIY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 168-WLCSP (4.89x5.69) | |
Package / Case | 168-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.51.20374 | kr.256,018.70 |
| Unit Price without VAT: | kr.51.20374 |
|---|---|
| Unit Price with VAT: | kr.64.00468 |









