
CSICD10-650 TR13 | |
|---|---|
DigiKey Part Number | CSICD10-650TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSICD10-650 TR13 |
Description | DIODE SIL CARBIDE 650V 10A DPAK |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount DPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 125 µA @ 650 V | |
Capacitance @ Vr, F | 28pF @ 600V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

