


STM32F446MCY6TR | |
|---|---|
DigiKey Part Number | 497-19356-2-ND - Tape & Reel (TR) 497-19356-1-ND - Cut Tape (CT) 497-19356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F446MCY6TR |
Description | IC MCU 32BIT 256KB FLASH 81WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446MCY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.49000 | kr.37.49 |
| 10 | kr.28.69700 | kr.286.97 |
| 25 | kr.26.50200 | kr.662.55 |
| 100 | kr.24.09320 | kr.2,409.32 |
| 250 | kr.22.94480 | kr.5,736.20 |
| 500 | kr.22.25230 | kr.11,126.15 |
| 1.000 | kr.21.68241 | kr.21,682.41 |
| 2.500 | kr.21.08078 | kr.52,701.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.20.71819 | kr.103,590.95 |
| Unit Price without VAT: | kr.37.49000 |
|---|---|
| Unit Price with VAT: | kr.46.86250 |


















