
AS-MLV-P2 | |
|---|---|
DigiKey Part Number | AS-MLV-P2-ND |
Manufacturer | |
Manufacturer Product Number | AS-MLV-P2 |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Customer Reference | |
Detailed Description | Air Quality Sensor Voltage |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Air Quality | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3V | |
Current - Supply | 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.56.26250 | kr.50,636.25 |
| Unit Price without VAT: | kr.56.26250 |
|---|---|
| Unit Price with VAT: | kr.70.32813 |




