



STM32F334R6T6 | |
|---|---|
DigiKey Part Number | 497-14954-5-ND |
Manufacturer | |
Manufacturer Product Number | STM32F334R6T6 |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F334R6T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 21x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.50000 | kr.42.50 |
| 10 | kr.32.70900 | kr.327.09 |
| 25 | kr.30.25720 | kr.756.43 |
| 100 | kr.27.56220 | kr.2,756.22 |
| 250 | kr.26.27708 | kr.6,569.27 |
| 960 | kr.24.89930 | kr.23,903.33 |
| 1.920 | kr.24.36859 | kr.46,787.69 |
| Unit Price without VAT: | kr.42.50000 |
|---|---|
| Unit Price with VAT: | kr.53.12500 |



















