


STM32F334K4T6 | |
|---|---|
DigiKey Part Number | 497-14951-5-ND |
Manufacturer | |
Manufacturer Product Number | STM32F334K4T6 |
Description | IC MCU 32BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F334K4T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 9x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 10 | kr.27.29500 | kr.272.95 |
| 25 | kr.25.19520 | kr.629.88 |
| 100 | kr.22.88690 | kr.2,288.69 |
| 250 | kr.21.78612 | kr.5,446.53 |
| 500 | kr.21.12268 | kr.10,561.34 |
| 1.000 | kr.20.57664 | kr.20,576.64 |
| 2.500 | kr.20.00026 | kr.50,000.65 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |



















