



STM32F303RDT6 | |
|---|---|
DigiKey Part Number | 497-18536-ND |
Manufacturer | |
Manufacturer Product Number | STM32F303RDT6 |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F303RDT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.78000 | kr.56.78 |
| 10 | kr.44.09100 | kr.440.91 |
| 25 | kr.40.92560 | kr.1,023.14 |
| 160 | kr.36.54413 | kr.5,847.06 |
| 320 | kr.35.41100 | kr.11,331.52 |
| 640 | kr.34.47847 | kr.22,066.22 |
| 1.120 | kr.33.84763 | kr.37,909.35 |
| Unit Price without VAT: | kr.56.78000 |
|---|---|
| Unit Price with VAT: | kr.70.97500 |





















