


STM32F302ZDT6 | |
|---|---|
DigiKey Part Number | 497-18929-ND |
Manufacturer | |
Manufacturer Product Number | STM32F302ZDT6 |
Description | IC MCU 32BIT 384KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F302ZDT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 115 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 18x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.35000 | kr.68.35 |
| 10 | kr.53.45900 | kr.534.59 |
| 60 | kr.46.95833 | kr.2,817.50 |
| 120 | kr.45.19967 | kr.5,423.96 |
| 300 | kr.43.34313 | kr.13,002.94 |
| 540 | kr.42.38085 | kr.22,885.66 |
| 1.020 | kr.41.50375 | kr.42,333.82 |
| Unit Price without VAT: | kr.68.35000 |
|---|---|
| Unit Price with VAT: | kr.85.43750 |



















