

STM32F301C8T6 | |
---|---|
DigiKey Part Number | 497-STM32F301C8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F301C8T6 |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F301C8T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.32000 | kr.32.32 |
10 | kr.24.65300 | kr.246.53 |
25 | kr.22.73280 | kr.568.32 |
100 | kr.20.61760 | kr.2,061.76 |
250 | kr.19.60960 | kr.4,902.40 |
500 | kr.19.00212 | kr.9,501.06 |
1.000 | kr.18.50202 | kr.18,502.02 |
2.500 | kr.17.97409 | kr.44,935.22 |
Unit Price without VAT: | kr.32.32000 |
---|---|
Unit Price with VAT: | kr.40.40000 |