


STM32F207VGT6TR | |
|---|---|
DigiKey Part Number | 497-18998-2-ND - Tape & Reel (TR) 497-18998-1-ND - Cut Tape (CT) 497-18998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F207VGT6TR |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F207VGT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 132K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.80000 | kr.97.80 |
| 10 | kr.77.38500 | kr.773.85 |
| 25 | kr.72.27840 | kr.1,806.96 |
| 100 | kr.66.66430 | kr.6,666.43 |
| 250 | kr.63.98828 | kr.15,997.07 |
| 500 | kr.62.37602 | kr.31,188.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.61.04899 | kr.61,048.99 |
| Unit Price without VAT: | kr.97.80000 |
|---|---|
| Unit Price with VAT: | kr.122.25000 |




















