


STM32F103VGT6TR | |
|---|---|
DigiKey Part Number | 497-18760-2-ND - Tape & Reel (TR) 497-18760-1-ND - Cut Tape (CT) 497-18760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103VGT6TR |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103VGT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.64000 | kr.87.64 |
| 10 | kr.69.09700 | kr.690.97 |
| 25 | kr.64.45680 | kr.1,611.42 |
| 100 | kr.59.35850 | kr.5,935.85 |
| 250 | kr.56.92812 | kr.14,232.03 |
| 500 | kr.55.46326 | kr.27,731.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.52.66337 | kr.52,663.37 |
| Unit Price without VAT: | kr.87.64000 |
|---|---|
| Unit Price with VAT: | kr.109.55000 |





















