

STM32F103VDH6TR | |
|---|---|
DigiKey Part Number | 497-19333-2-ND - Tape & Reel (TR) 497-19333-1-ND - Cut Tape (CT) 497-19333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103VDH6TR |
Description | IC MCU 32BIT 384KB FLSH 100LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103VDH6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.30000 | kr.66.30 |
| 10 | kr.51.77000 | kr.517.70 |
| 25 | kr.48.14600 | kr.1,203.65 |
| 100 | kr.44.15940 | kr.4,415.94 |
| 250 | kr.42.25896 | kr.10,564.74 |
| 500 | kr.41.11372 | kr.20,556.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.39.69933 | kr.59,549.00 |
| Unit Price without VAT: | kr.66.30000 |
|---|---|
| Unit Price with VAT: | kr.82.87500 |





















