



STM32F100RCT6 | |
|---|---|
DigiKey Part Number | 497-STM32F100RCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100RCT6 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100RCT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.05000 | kr.46.05 |
| 10 | kr.35.54600 | kr.355.46 |
| 25 | kr.32.91040 | kr.822.76 |
| 160 | kr.29.26325 | kr.4,682.12 |
| 320 | kr.28.32013 | kr.9,062.44 |
| 640 | kr.27.54392 | kr.17,628.11 |
| 1.120 | kr.27.01864 | kr.30,260.88 |
| Unit Price without VAT: | kr.46.05000 |
|---|---|
| Unit Price with VAT: | kr.57.56250 |













