


STM32F091CBT6TR | |
|---|---|
DigiKey Part Number | 497-STM32F091CBT6TR-ND - Tape & Reel (TR) 497-STM32F091CBT6CT-ND - Cut Tape (CT) 497-STM32F091CBT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F091CBT6TR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F091CBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.48000 | kr.30.48 |
| 10 | kr.23.16100 | kr.231.61 |
| 25 | kr.21.34000 | kr.533.50 |
| 100 | kr.19.33440 | kr.1,933.44 |
| 250 | kr.18.37848 | kr.4,594.62 |
| 500 | kr.17.80210 | kr.8,901.05 |
| 1.000 | kr.17.32782 | kr.17,327.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.16.84671 | kr.40,432.10 |
| Unit Price without VAT: | kr.30.48000 |
|---|---|
| Unit Price with VAT: | kr.38.10000 |











