



STM32F051R4T6TR | |
|---|---|
DigiKey Part Number | 497-13627-2-ND - Tape & Reel (TR) 497-13627-1-ND - Cut Tape (CT) 497-13627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051R4T6TR |
Description | IC MCU 32BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051R4T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.92000 | kr.23.92 |
| 10 | kr.18.04300 | kr.180.43 |
| 25 | kr.16.57120 | kr.414.28 |
| 100 | kr.14.95430 | kr.1,495.43 |
| 250 | kr.14.18252 | kr.3,545.63 |
| 500 | kr.13.71764 | kr.6,858.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.33498 | kr.13,334.98 |
| 2.000 | kr.13.02001 | kr.26,040.02 |
| 3.000 | kr.12.86238 | kr.38,587.14 |
| 5.000 | kr.12.68761 | kr.63,438.05 |
| Unit Price without VAT: | kr.23.92000 |
|---|---|
| Unit Price with VAT: | kr.29.90000 |




















