

STM32F100VBT7B | |
---|---|
DigiKey Part Number | 497-19161-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100VBT7B |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100VBT7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.33000 | kr.43.33 |
10 | kr.33.34400 | kr.333.44 |
24 | kr.30.95458 | kr.742.91 |
90 | kr.28.29011 | kr.2,546.11 |
270 | kr.26.71644 | kr.7,213.44 |
450 | kr.26.13447 | kr.11,760.51 |
990 | kr.25.38557 | kr.25,131.71 |
2.430 | kr.24.71195 | kr.60,050.04 |
Unit Price without VAT: | kr.43.33000 |
---|---|
Unit Price with VAT: | kr.54.16250 |