


STM32F031C4T6 | |
|---|---|
DigiKey Part Number | 497-13617-ND |
Manufacturer | |
Manufacturer Product Number | STM32F031C4T6 |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031C4T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.45000 | kr.20.45 |
| 10 | kr.15.31600 | kr.153.16 |
| 25 | kr.14.03800 | kr.350.95 |
| 100 | kr.12.63240 | kr.1,263.24 |
| 250 | kr.11.96264 | kr.2,990.66 |
| 500 | kr.11.55896 | kr.5,779.48 |
| 1.000 | kr.11.22672 | kr.11,226.72 |
| 2.500 | kr.10.87601 | kr.27,190.03 |
| 5.000 | kr.10.66458 | kr.53,322.90 |
| Unit Price without VAT: | kr.20.45000 |
|---|---|
| Unit Price with VAT: | kr.25.56250 |



















