

STM32CMICOS-EVAL | |
|---|---|
DigiKey Part Number | 497-10064-ND |
Manufacturer | |
Manufacturer Product Number | STM32CMICOS-EVAL |
Description | STM32F107 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F107 STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | STM32F107 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |



