
STM32C071CBU7 | |
|---|---|
DigiKey Part Number | 497-STM32C071CBU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071CBU7 |
Description | STM32C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 19x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 10 | kr.8.23700 | kr.82.37 |
| 25 | kr.7.48960 | kr.187.24 |
| 100 | kr.6.66730 | kr.666.73 |
| 250 | kr.6.27592 | kr.1,568.98 |
| 500 | kr.6.03996 | kr.3,019.98 |
| 1.560 | kr.5.73964 | kr.8,953.84 |
| 3.120 | kr.5.59855 | kr.17,467.48 |
| 6.240 | kr.5.48243 | kr.34,210.36 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |

