
STM32C051C8U6 | |
---|---|
DigiKey Part Number | 497-STM32C051C8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C051C8U6 |
Description | MAINSTREAM ARM CORTEX-M0+ MCU WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32C051C8U6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 23x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.22000 | kr.9.22 |
10 | kr.6.71400 | kr.67.14 |
25 | kr.6.08760 | kr.152.19 |
100 | kr.5.40160 | kr.540.16 |
250 | kr.5.07416 | kr.1,268.54 |
500 | kr.4.87680 | kr.2,438.40 |
1.560 | kr.4.62540 | kr.7,215.62 |
3.120 | kr.4.50732 | kr.14,062.84 |
6.240 | kr.4.41013 | kr.27,519.21 |
Unit Price without VAT: | kr.9.22000 |
---|---|
Unit Price with VAT: | kr.11.52500 |