

STM3210CPRIM-D | |
|---|---|
DigiKey Part Number | 497-10857-ND |
Manufacturer | |
Manufacturer Product Number | STM3210CPRIM-D |
Description | RAISONANCE EVOPRIMER STM32 EVAL |
Customer Reference | |
Detailed Description | STM32 Raisonance EvoPrimer STM32F1 STM32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | STM32 | |
Platform | ||
Utilized IC / Part | STM32 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

