Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
TS432AILT

STM1815TWX7F

DigiKey Part Number
497-STM1815TWX7FTR-ND - Tape & Reel (TR)
497-STM1815TWX7FCT-ND - Cut Tape (CT)
497-STM1815TWX7FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1815TWX7F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1815TWX7F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.06V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.73600kr.37.36
25kr.3.36400kr.84.10
100kr.2.95200kr.295.20
250kr.2.75540kr.688.85
500kr.2.63694kr.1,318.47
1.000kr.2.53940kr.2,539.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.41886kr.7,256.58
6.000kr.2.35990kr.14,159.40
9.000kr.2.33037kr.20,973.33
15.000kr.2.29765kr.34,464.75
21.000kr.2.27853kr.47,849.13
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250