Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1061N31WX6F

DigiKey Part Number
497-4957-2-ND - Tape & Reel (TR)
497-4957-1-ND - Cut Tape (CT)
497-4957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1061N31WX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1061N31WX6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
30µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
10kr.3.50400kr.35.04
25kr.3.14800kr.78.70
100kr.2.75980kr.275.98
250kr.2.57432kr.643.58
500kr.2.46230kr.1,231.15
1.000kr.2.37016kr.2,370.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.25637kr.6,769.11
6.000kr.2.20066kr.13,203.96
9.000kr.2.17278kr.19,555.02
15.000kr.2.14186kr.32,127.90
21.000kr.2.12381kr.44,600.01
30.000kr.2.10643kr.63,192.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250