
STM1001MWX6F | |
|---|---|
DigiKey Part Number | 497-4658-2-ND - Tape & Reel (TR) 497-4658-1-ND - Cut Tape (CT) 497-4658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001MWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001MWX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.51700 | kr.35.17 |
| 25 | kr.3.16360 | kr.79.09 |
| 100 | kr.2.77200 | kr.277.20 |
| 250 | kr.2.58564 | kr.646.41 |
| 500 | kr.2.47324 | kr.1,236.62 |
| 1.000 | kr.2.38077 | kr.2,380.77 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.2.26655 | kr.6,799.65 |
| 6.000 | kr.2.21065 | kr.13,263.90 |
| 9.000 | kr.2.18264 | kr.19,643.76 |
| 15.000 | kr.2.15164 | kr.32,274.60 |
| 21.000 | kr.2.13350 | kr.44,803.50 |
| 30.000 | kr.2.11607 | kr.63,482.10 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

