TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1001LWX6F

DigiKey Part Number
497-4797-2-ND - Tape & Reel (TR)
497-4797-1-ND - Cut Tape (CT)
497-4797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1001LWX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1001LWX6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.256
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.30506kr.6,915.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
10kr.4.00500kr.40.05
25kr.3.60960kr.90.24
100kr.3.17020kr.317.02
250kr.2.96132kr.740.33
500kr.2.83542kr.1,417.71
1.000kr.2.73177kr.2,731.77
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.3.97400kr.39.74
25kr.3.58160kr.89.54
100kr.3.14560kr.314.56
250kr.2.93836kr.734.59
500kr.2.81344kr.1,406.72
1.000kr.2.71059kr.2,710.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250