Similar



STLQ015XG25R | |
|---|---|
DigiKey Part Number | 497-10527-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLQ015XG25R |
Description | IC REG LINEAR 2.5V 150MA SOT-666 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-666 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 µA |
Packaging Tape & Reel (TR) | PSRR 40dB ~ 15dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-563, SOT-666 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-666 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STLQ015M25R | STMicroelectronics | 76 | 497-16118-1-ND | kr.0.40000 | Similar |


