Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

STLQ015M31R

DigiKey Part Number
497-16904-2-ND - Tape & Reel (TR)
497-16904-1-ND - Cut Tape (CT)
497-16904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLQ015M31R
Description
IC REG LINEAR 3.1V 150MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STLQ015M31R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.7 µA
Current - Supply (Max)
2.4 µA
PSRR
40dB ~ 15dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.2.00300kr.20.03
25kr.1.78720kr.44.68
100kr.1.55030kr.155.03
250kr.1.43692kr.359.23
500kr.1.36866kr.684.33
1.000kr.1.31241kr.1,312.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.24293kr.3,728.79
6.000kr.1.20893kr.7,253.58
9.000kr.1.19191kr.10,727.19
15.000kr.1.17304kr.17,595.60
21.000kr.1.16202kr.24,402.42
30.000kr.1.15141kr.34,542.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000