


STLQ015M21R | |
|---|---|
DigiKey Part Number | 497-16417-2-ND - Tape & Reel (TR) 497-16417-1-ND - Cut Tape (CT) 497-16417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ015M21R |
Description | IC REG LINEAR 2.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STLQ015M21R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.7 µA | |
Current - Supply (Max) | 2.4 µA | |
PSRR | 40dB ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.78720 | kr.44.68 |
| 100 | kr.1.55030 | kr.155.03 |
| 250 | kr.1.43692 | kr.359.23 |
| 500 | kr.1.36866 | kr.684.33 |
| 1.000 | kr.1.31241 | kr.1,312.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24293 | kr.3,728.79 |
| 6.000 | kr.1.20893 | kr.7,253.58 |
| 9.000 | kr.1.19191 | kr.10,727.19 |
| 15.000 | kr.1.17304 | kr.17,595.60 |
| 21.000 | kr.1.16202 | kr.24,402.42 |
| 30.000 | kr.1.15141 | kr.34,542.30 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |

