8 PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL45P3LLH6

DigiKey Part Number
STL45P3LLH6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL45P3LLH6
Description
MOSFET P-CH 30V 45A POWERFLAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 45A (Tc) 4.8W (Ta), 75W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL45P3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2615 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.10464kr.9,313.92
6.000kr.2.96037kr.17,762.22
9.000kr.2.93530kr.26,417.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.10464
Unit Price with VAT:kr.3.88080