
STL42P4LLF6 | |
|---|---|
DigiKey Part Number | 497-15478-2-ND - Tape & Reel (TR) 497-15478-1-ND - Cut Tape (CT) 497-15478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL42P4LLF6 |
Description | MOSFET P-CH 40V 42A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 42A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL42P4LLF6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.68100 | kr.86.81 |
| 100 | kr.5.87960 | kr.587.96 |
| 500 | kr.4.68052 | kr.2,340.26 |
| 1.000 | kr.4.45162 | kr.4,451.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.80570 | kr.11,417.10 |
| 6.000 | kr.3.63697 | kr.21,821.82 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |









