


STL40N75LF3 | |
|---|---|
DigiKey Part Number | 497-13535-2-ND - Tape & Reel (TR) 497-13535-1-ND - Cut Tape (CT) 497-13535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL40N75LF3 |
Description | MOSFET N-CH 75V 40A POWERFLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 40A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL40N75LF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 10 | kr.8.20500 | kr.82.05 |
| 100 | kr.5.54200 | kr.554.20 |
| 500 | kr.4.40146 | kr.2,200.73 |
| 1.000 | kr.4.13192 | kr.4,131.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.56884 | kr.10,706.52 |
| 6.000 | kr.3.37575 | kr.20,254.50 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |

