
STL26NM60N | |
|---|---|
DigiKey Part Number | 497-STL26NM60NTR-ND - Tape & Reel (TR) 497-STL26NM60NCT-ND - Cut Tape (CT) 497-STL26NM60NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL26NM60N |
Description | MOSFET N-CH 600V 19A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.7A (Ta), 19A (Tc) 125mW (Ta), 3W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125mW (Ta), 3W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.71000 | kr.38.71 |
| 10 | kr.25.93900 | kr.259.39 |
| 100 | kr.18.69590 | kr.1,869.59 |
| 500 | kr.18.48740 | kr.9,243.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.34936 | kr.43,048.08 |
| Unit Price without VAT: | kr.38.71000 |
|---|---|
| Unit Price with VAT: | kr.48.38750 |

