
STL24NM60N | |
|---|---|
DigiKey Part Number | 497-11206-2-ND - Tape & Reel (TR) 497-11206-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STL24NM60N |
Description | MOSFET N-CH 600V 16A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.3A (Ta), 16A (Tc) 3W (Ta), 125W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL24NM60N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 215mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 125W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.56000 | kr.35.56 |
| 10 | kr.23.71400 | kr.237.14 |
| 100 | kr.17.00030 | kr.1,700.03 |
| 500 | kr.14.13854 | kr.7,069.27 |
| 1.000 | kr.13.47085 | kr.13,470.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.47085 | kr.40,412.55 |
| Unit Price without VAT: | kr.35.56000 |
|---|---|
| Unit Price with VAT: | kr.44.45000 |

