8 Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL21N65M5

DigiKey Part Number
497-10961-2-ND - Tape & Reel (TR)
497-10961-1-ND - Cut Tape (CT)
497-10961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL21N65M5
Description
MOSFET N-CH 650V 17A PWRFLAT HV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 17A (Tc) 3W (Ta), 125W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL21N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
179mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.741
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.88000kr.18.88
10kr.18.54100kr.185.41
100kr.16.64640kr.1,664.64
500kr.16.19508kr.8,097.54
1.000kr.15.77280kr.15,772.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.77280kr.47,318.40
Manufacturers Standard Package
Unit Price without VAT:kr.18.88000
Unit Price with VAT:kr.23.60000