N-Channel 40 V 120A (Tc) 127W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 127W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL190N4F7AG

DigiKey Part Number
497-STL190N4F7AGTR-ND - Tape & Reel (TR)
497-STL190N4F7AGCT-ND - Cut Tape (CT)
497-STL190N4F7AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL190N4F7AG
Description
MOSFET N-CH 40V 120A POWERFLAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 127W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL190N4F7AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
127W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerFlat™ (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2mOhm @ 17.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQM019NH04CR RLGTaiwan Semiconductor Corporation4.9801801-TQM019NH04CRRLGCT-NDkr.25.55000Similar
TQM025NH04CR RLGTaiwan Semiconductor Corporation4.8981801-TQM025NH04CRRLGCT-NDkr.20.03000Similar
TQM025NH04LCR RLGTaiwan Semiconductor Corporation1.9801801-TQM025NH04LCRRLGCT-NDkr.20.03000Similar
TQM032NH04CR RLGTaiwan Semiconductor Corporation5.0001801-TQM032NH04CRRLGCT-NDkr.16.93000Similar
TQM032NH04LCR RLGTaiwan Semiconductor Corporation7.9321801-TQM032NH04LCRRLGCT-NDkr.16.93000Similar
In-Stock: 574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.99000kr.20.99
10kr.13.61800kr.136.18
100kr.9.42820kr.942.82
500kr.7.63678kr.3,818.39
1.000kr.7.40709kr.7,407.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.97874kr.14,936.22
6.000kr.4.67262kr.28,035.72
9.000kr.4.59650kr.41,368.50
Manufacturers Standard Package
Unit Price without VAT:kr.20.99000
Unit Price with VAT:kr.26.23750