
STL15N60M2-EP | |
|---|---|
DigiKey Part Number | 497-15912-2-ND - Tape & Reel (TR) 497-15912-1-ND - Cut Tape (CT) 497-15912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL15N60M2-EP |
Description | MOSFET N-CH 600V 7A POWERFLAT HV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 55W (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL15N60M2-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 418mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.65000 | kr.16.65 |
| 10 | kr.10.73200 | kr.107.32 |
| 100 | kr.7.35400 | kr.735.40 |
| 500 | kr.5.90878 | kr.2,954.39 |
| 1.000 | kr.5.89490 | kr.5,894.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.85480 | kr.14,564.40 |
| 6.000 | kr.4.81607 | kr.28,896.42 |
| Unit Price without VAT: | kr.16.65000 |
|---|---|
| Unit Price with VAT: | kr.20.81250 |

