
STL135N8F7AG | |
|---|---|
DigiKey Part Number | 497-16318-2-ND - Tape & Reel (TR) 497-16318-1-ND - Cut Tape (CT) 497-16318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL135N8F7AG |
Description | MOSFET N-CH 80V 130A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 130A (Tc) 4.8W (Ta), 135W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL135N8F7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6800 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.15.00800 | kr.150.08 |
| 100 | kr.10.48060 | kr.1,048.06 |
| 500 | kr.9.15648 | kr.4,578.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.48079 | kr.22,442.37 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |


